44423130 | LAPP

Pin contact, 0.06-0.25 mm², AWG 29-23, crimp connection, gold-plated, 44423130

Order No.: 33P3836
EAN: 4044776705628
MPN:
44423130
EPIC M17 SCM 1MM 0,06-0,25
44423130 LAPP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.5232 €

Crimp contact, 44423130, LAPP

M17 Contact for the M17 circular connector

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 29-23
Insulation diameter 1 mm
Contact connection Crimpanschluss
Contact material Messing
contact surface vergoldet
Cable cross-section 0,06-0,25 mm²
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes