44423134 | LAPP

Pin contact, 0.14-0.34 mm², AWG 26-22, crimp connection, gold-plated, 44423134

Order No.: 33P3834
EAN: 4044776705666
MPN:
44423134
EPIC M17 SCM 0,6MM 0,14-0,34
44423134 LAPP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.7612 €

Crimp contact, 44423134, LAPP

M17 Contact for the M17 circular connector

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 26-22
Insulation diameter 0,6 mm
Contact connection Crimpanschluss
Contact material Messing
contact surface vergoldet
Cable cross-section 0,14-0,34 mm²
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes