44423189 | LAPP
Pin contact, 0.75-1.5 mm², crimp connection, gold-plated, 44423189
Order No.: 33P6888
EAN: 4056157292511
MPN:
44423189
EPIC POWER M12 SCM 1.5 AU 0.75 (100)
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp contact, 44423189, LAPP
Contact with multiple slots and conductor cross-section marking, for EPIC POWER M12L and M12K power connectors.
Technical specifications
Version | Stiftkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
contact surface | vergoldet | |
Cable cross-section | 0,75-1,5 mm² |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |