44423191 | LAPP
Pin contact, 2.5 mm², crimp connection, gold-plated, 44423191
Order No.: 33P6889
EAN: 4056157294591
MPN:
44423191
EPIC POWER M12 SCM 1.5 AU 2.5 (100)
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp contact, 44423191, LAPP
Contact with multiple slots and conductor cross-section marking, for EPIC POWER M12L and M12K power connectors.
Technical specifications
Ausführung | Stiftkontakt | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Messing | |
Kontaktoberfläche | vergoldet | |
Leiterquerschnitt | 2,5 mm² |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |