44423350 | LAPP

Pin contact, 70 mm², AWG 2/0, crimp connection, silver-plated, 44423350

Order No.: 33P6395
EAN: 4044778419554
MPN:
44423350
EPIC MH PE SCEM 70mm² D=10.0mm
44423350 LAPP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
42.9352 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.9352 €

Crimp contact, 44423350, LAPP

EPIC MH PE SCEMS 10 mm, 70 mm².

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 2/0
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche versilbert
Leiterquerschnitt 70 mm²
Logistics
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes