44423414 | LAPP
Receptacle, 0.75-1.5 mm², crimp connection, gold-plated, 44423414
Order No.: 33P6851
EAN: 4064727528618
MPN:
44423414
EPIC POWER M12 BLM 1.5 AU (100)
Unit Price (€ / pc.)
2.3919 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp contact, 44423414, LAPP
Contact with multiple slots and conductor cross-section marking, for EPIC POWER M12L and M12K power connectors.
Technical specifications
Ausführung | Buchsenkontakt | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Messing | |
Kontaktoberfläche | vergoldet | |
Leiterquerschnitt | 0,75-1,5 mm² |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |