44424023 | LAPP

Receptacle, 25 mm², crimp connection, silver-plated, 44424023

Order No.: 30P1099
EAN: 4044776567721
MPN:
44424023
EPIC Modular MC
Series: EPIC Modular MC
44424023 LAPP Crimp Contacts Image 1
44424023 LAPP Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
20.5513 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
411.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
20.5513 €

Socket contact, 44424023, LAPP KABEL

Machined contact for inserts and modules of the EPIC rectangular connectors.

Features

  • Silver plated and passivated contacts
Technical specifications
Version Buchsenkontakt
Contact connection Crimpanschluss
contact surface versilbert
Cable cross-section 25 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes