44424033 | LAPP

Pin contact, 70 mm², crimp connection, silver-plated, 44424033

Order No.: 30P1106
EAN: 4044776567820
MPN:
44424033
EPIC Modular MC
Series: EPIC Modular MC
44424033 LAPP Crimp Contacts Image 1
44424033 LAPP Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
30.0594 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.0594 €

Pin contact, 44424033, LAPP KABEL

Machined contact for inserts and modules of the EPIC rectangular connectors.

Features

  • Silver plated and passivated contacts
Technical specifications
Version Stiftkontakt
Contact connection Crimpanschluss
contact surface versilbert
Cable cross-section 70 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes