44424035 | LAPP
Receptacle, 50 mm², crimp connection, silver-plated, 44424035
Unit Price (€ / pc.)
34.391 € *
Available: 0 pcs.
Leadtime: On Request **
Socket contact, 44424035, LAPP KABEL
Machined contact for inserts and modules of the EPIC rectangular connectors.
Features
- Silver plated and passivated contacts
Technical specifications
Version | Buchsenkontakt | |
Contact connection | Crimpanschluss | |
contact surface | versilbert | |
Cable cross-section | 50 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |