44424037 | LAPP

Receptacle, 95 mm², crimp connection, silver-plated, 44424037

Order No.: 30P1103
EAN: 4044776567868
MPN:
44424037
EPIC Modular MC
Series: EPIC Modular MC
44424037 LAPP Crimp Contacts Image 1
44424037 LAPP Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
34.391 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.391 €

Socket contact, 44424037, LAPP KABEL

Machined contact for inserts and modules of the EPIC rectangular connectors.

Features

  • Silver plated and passivated contacts
Technical specifications
Version Buchsenkontakt
Contact connection Crimpanschluss
contact surface versilbert
Cable cross-section 95 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes