44429009 | LAPP
Receptacle, 0.08-0.22 mm², crimp connection, gold-plated, 44429009
Order No.: 30P734
EAN: 4044773838176
MPN:
44429009
EPIC D-SubBCBG AU G3 0,08-0,22
Series: EPIC D-SUB
Unit Price (€ / pc.)
84.2163 € *
Available: 0 pcs.
Leadtime: On Request **
Socket contact, 44429009, LAPP KABEL
D-Sub stamped contact-on-reel for inserts and modules of the EPIC rectangular connectors.
Features
- Gold plated contact
- Two crimping areas for wire and isulation crimp
Technical specifications
Ausführung | Buchsenkontakt | |
Isolationsdurchmesser | 1 mm | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Messing | |
Kontaktoberfläche | vergoldet | |
Leiterquerschnitt | 0,08-0,22 mm² |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |