44429318 | LAPP
Receptacle, 1.0-2.5 mm², AWG 18-14, crimp connection, gold-plated, 44429318
Order No.: 30P1236
EAN: 4044775042601
MPN:
44429318
EPIC POWERLS1.5 D BCM 1,0-2,5
Series: EPIC POWER LS1.5
Unit Price (€ / pc.)
5.9857 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.99 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9857 €
10 pcs.
5.4859 €
50 pcs.
5.1408 €
100 pcs.
4.8195 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 44429318, LAPP KABEL
Socket contact for circular connectors, 3.6 mm female 1.0 - 2.5 mm², gold plated.
Features
- Good chemical resistance
- Corrosion-resistant
- Mechanical resistance
- Optimum strain relief
- Robust
- Reliability
Technical specifications
Ausführung | Buchsenkontakt | |
AWG-Leiterquerschnitt | AWG 18-14 | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Messing | |
Kontaktoberfläche | vergoldet | |
Leiterquerschnitt | 1,0-2,5 mm² |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |