44429320 | LAPP

Receptacle, 4.0-6.0 mm², crimp connection, gold-plated, 44429320

Order No.: 30P1238
EAN: 4044775042625
MPN:
44429320
EPIC POWERLS1.5 D BCM 4,0-6,0
44429320 LAPP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
5.9857 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.99 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9857 €
10 pcs.
5.4859 €
50 pcs.
5.1408 €
100 pcs.
4.8195 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 44429320, LAPP KABEL

Socket contact for circular connectors, 3.6 mm female 4.0 - 6.0 mm², gold plated.

Features

  • Good chemical resistance
  • Corrosion-resistant
  • Mechanical resistance
  • Optimum strain relief
  • Robust
  • Reliability
Technical specifications
Version Buchsenkontakt
Contact connection Crimpanschluss
Contact material Messing
contact surface vergoldet
Cable cross-section 4,0-6,0 mm²
Logistics
Country of origin QU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes