44429321 | LAPP

Receptacle, 6.0-10 mm², crimp connection, gold-plated, 44429321

Order No.: 30P1217
EAN: 4044775042632
MPN:
44429321
EPIC POWER LS1.5 D BCM 6,0-16
44429321 LAPP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
5.9857 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.99 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9857 €
10 pcs.
5.4859 €
50 pcs.
5.1408 €
100 pcs.
4.8195 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 44429321, LAPP KABEL

Socket contact for circular connectors, 3.6 mm female 6.0 - 10.0 mm², gold plated.

Features

  • Good chemical resistance
  • Corrosion-resistant
  • Mechanical resistance
  • Optimum strain relief
  • Robust
  • Reliability
Technical specifications
Version Buchsenkontakt
Contact connection Crimpanschluss
Contact material Messing
contact surface vergoldet
Cable cross-section 6,0-10 mm²
Logistics
Country of origin QU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes