44429322 | LAPP

Receptacle, 0.25-1.0 mm², crimp connection, gold-plated, 44429322

Order No.: 30P1239
EAN: 4044775042649
MPN:
44429322
EPIC POWERLS1.5 D BCM 0,25-1,0
44429322 LAPP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.8203 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8203 €
10 pcs.
2.5942 €
50 pcs.
2.4276 €
100 pcs.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 44429322, LAPP KABEL

Socket contact for circular connectors, 2 mm female 0.25 - 1.0 mm², gold plated.

Features

  • Good chemical resistance
  • Corrosion-resistant
  • Mechanical resistance
  • Optimum strain relief
  • Robust
  • Reliability
Technical specifications
Version Buchsenkontakt
Contact connection Crimpanschluss
Contact material Messing
contact surface vergoldet
Cable cross-section 0,25-1,0 mm²
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes