44429323 | LAPP
Receptacle, 0.75-1.5 mm², crimp connection, gold-plated, 44429323
Order No.: 30P1240
EAN: 4044775042656
MPN:
44429323
EPIC POWERLS1.5 D BCM 0,75-1,5
Series: EPIC POWER LS1.5
Unit Price (€ / pc.)
2.8203 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8203 €
10 pcs.
2.5942 €
50 pcs.
2.4276 €
100 pcs.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 44429323, LAPP KABEL
Socket contact for circular connectors, 2 mm female 0.75 - 1.5 mm², gold plated.
Features
- Good chemical resistance
- Corrosion-resistant
- Mechanical resistance
- Optimum strain relief
- Robust
- Reliability
Technical specifications
Version | Buchsenkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
contact surface | vergoldet | |
Cable cross-section | 0,75-1,5 mm² |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |