44429325 | LAPP
Receptacle, 4.0 mm², AWG 12, crimp connection, gold-plated, 44429325
Order No.: 30P1218
EAN: 4044775042670
MPN:
44429325
EPIC POWER LS1.5 D BCM 4,0
Series: EPIC POWER LS1.5
Unit Price (€ / pc.)
2.8203 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8203 €
10 pcs.
2.5942 €
50 pcs.
2.4276 €
100 pcs.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 44429325, LAPP KABEL
Socket contact for circular connectors, 2 mm female 4.0 mm², gold plated.
Features
- Good chemical resistance
- Corrosion-resistant
- Mechanical resistance
- Optimum strain relief
- Robust
- Reliability
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 12 | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
contact surface | vergoldet | |
Cable cross-section | 4,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |