44429329 | LAPP

Pin contact, 6.0-16 mm², crimp connection, gold-plated, 44429329

Order No.: 30P1229
EAN: 4044775042731
MPN:
44429329
EPIC POWER LS1.5 F SCM 3,6MM
44429329 LAPP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
4.3316 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.33 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3316 €
10 pcs.
3.9627 €
50 pcs.
3.7247 €
100 pcs.
3.4867 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 44429329, LAPP KABEL

Pin contact for circular connectors, 3.6 mm male 6.0 - 10.0 mm², gold plated.

Features

  • Good chemical resistance
  • Corrosion-resistant
  • Mechanical resistance
  • Optimum strain relief
  • Robust
  • Reliability
Technical specifications
Version Stiftkontakt
Contact connection Crimpanschluss
Contact material Messing
contact surface vergoldet
Cable cross-section 6,0-16 mm²
Logistics
Country of origin QU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes