44429332 | LAPP
Pin contact, 1.0-2.5 mm², AWG 18-14, crimp connection, gold-plated, 44429332
Order No.: 30P1227
EAN: 4044775042762
MPN:
44429332
EPIC POWER LS1.5 F 1,0-2,51
Series: EPIC POWER LS1.5
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.7608 €
50 pcs.
2.5942 €
100 pcs.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 44429332, LAPP KABEL
Pin contact for circular connectors, 2 mm male 1.0 - 2.5 mm², gold plated.
Features
- Good chemical resistance
- Corrosion-resistant
- Mechanical resistance
- Optimum strain relief
- Robust
- Reliability
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 18-14 | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
contact surface | vergoldet | |
Cable cross-section | 1,0-2,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |