44429354 | LAPP

Receptacle, 10 mm², crimp connection, silver-plated, 44429354

Order No.: 30P1245
EAN: 4044775043882
MPN:
44429354
EPIC POWER LS3 D BCM10MMAG 104
Series: EPIC POWER LS3
44429354 LAPP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
29.8452 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.85 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8452 €
4 pcs.
27.1439 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 44429354, LAPP KABEL

Socket contact for circular connectors, 10 mm female 10 mm²

Features

  • Mechanical resistance
  • Optimum strain relief
  • Reliability
Technical specifications
Version Buchsenkontakt
Contact connection Crimpanschluss
Contact material Messing
contact surface versilbert
Cable cross-section 10 mm²
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes