44429355 | LAPP
Receptacle, 16 mm², crimp connection, silver-plated, 44429355
Order No.: 30P1246
EAN: 4044775043899
MPN:
44429355
EPIC POWER LS3 D BCM10MMAG 164
Series: EPIC POWER LS3
Unit Price (€ / pc.)
29.8452 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.85 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8452 €
4 pcs.
27.1439 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 44429355, LAPP KABEL
Socket contact for circular connectors, 10 mm female 16 mm²
Features
- Mechanical resistance
- Optimum strain relief
- Reliability
Technical specifications
Version | Buchsenkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
contact surface | versilbert | |
Cable cross-section | 16 mm² |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |