44429357 | LAPP

Receptacle, 35 mm², crimp connection, silver-plated, 44429357

Order No.: 30P1248
EAN: 4044775043912
MPN:
44429357
EPIC POWER LS3 D BCM10MMAG 354
Series: EPIC POWER LS3
44429357 LAPP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
27.6437 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.64 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6437 €
4 pcs.
25.1328 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 44429357, LAPP KABEL

Socket contact for circular connectors, 10 mm female 50 mm²

Features

  • Mechanical resistance
  • Optimum strain relief
  • Reliability
Technical specifications
Version Buchsenkontakt
Contact connection Crimpanschluss
Contact material Messing
contact surface versilbert
Cable cross-section 35 mm²
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes