44429358 | LAPP
Receptacle, 50 mm², crimp connection, silver-plated, 44429358
Order No.: 30P1249
EAN: 4044775043929
MPN:
44429358
EPIC POWER LS3 D BCM10MMAG 504
Series: EPIC POWER LS3
Unit Price (€ / pc.)
29.5715 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.57 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5715 €
4 pcs.
26.8821 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 44429358, LAPP KABEL
Socket contact for circular connectors, 10 mm female 35 mm²
Features
- Mechanical resistance
- Optimum strain relief
- Reliability
Technical specifications
Version | Buchsenkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
contact surface | versilbert | |
Cable cross-section | 50 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |