44429359 | LAPP
Receptacle, 0.75-1.5 mm², crimp connection, gold-plated, 44429359
Order No.: 30P1244
EAN: 4044775043936
MPN:
44429359
EPIC POWER LS3 D BCM 1,6MM AU
Series: EPIC POWER LS3
Unit Price (€ / pc.)
4.6529 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.65 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6529 €
4 pcs.
4.2245 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 44429359, LAPP KABEL
Socket contact for circular connectors, 1.6 mm female 0.75 - 1.5 mm²
Features
- Mechanical resistance
- Optimum strain relief
- Reliability
Technical specifications
Version | Buchsenkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
contact surface | vergoldet | |
Cable cross-section | 0,75-1,5 mm² |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |