44429361 | LAPP

Pin contact, 16 mm², crimp connection, silver-plated, 44429361

Order No.: 30P1252
EAN: 4044775043950
MPN:
44429361
EPIC POWER LS3 F SCM10MMAG 164
Series: EPIC POWER LS3
44429361 LAPP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
27.2034 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.20 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2034 €
4 pcs.
24.7282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 44429361, LAPP KABEL

Pin contact for circular connectors, 10 mm male 16 mm²

Features

  • Mechanical resistance
  • Optimum strain relief
  • Reliability
Technical specifications
Version Stiftkontakt
Contact connection Crimpanschluss
Contact material Messing
contact surface versilbert
Cable cross-section 16 mm²
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes