44429362 | LAPP
Pin contact, 25 mm², crimp connection, silver-plated, 44429362
Order No.: 30P1253
EAN: 4044775043967
MPN:
44429362
EPIC POWER LS3 F SCM10MMAG 254
Series: EPIC POWER LS3
Unit Price (€ / pc.)
27.2034 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.20 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2034 €
4 pcs.
24.7282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 44429362, LAPP KABEL
Pin contact for circular connectors, 10 mm male 25 mm²
Features
- Mechanical resistance
- Optimum strain relief
- Reliability
Technical specifications
Version | Stiftkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
contact surface | versilbert | |
Cable cross-section | 25 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |