44429363 | LAPP

Pin contact, 35 mm², crimp connection, silver-plated, 44429363

Order No.: 30P1254
EAN: 4044775043974
MPN:
44429363
EPIC POWER LS3 F SCM10MMAG 354
Series: EPIC POWER LS3
44429363 LAPP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
25.1923 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.19 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1923 €
4 pcs.
22.8956 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 44429363, LAPP KABEL

Pin contact for circular connectors, 10 mm male 35 mm²

Features

  • Mechanical resistance
  • Optimum strain relief
  • Reliability
Technical specifications
Version Stiftkontakt
Contact connection Crimpanschluss
Contact material Messing
contact surface versilbert
Cable cross-section 35 mm²
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes