44429371 | LAPP

Receptacle, 0.5-2.5 mm², AWG 20-14, crimp connection, gold-plated, 44429371

Order No.: 30P1132
EAN: 4044776700968
MPN:
44429371
EPIC POWER LS1 D BCMF 0,5-2,5
Series: EPIC POWER LS1
44429371 LAPP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.7850 €
50 pcs.
1.6779 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 44429371, LAPP KABEL

Socket contact for circular connectors, 2 mm female spring 0.5 - 2.5 mm², gold plated.

Features

  • Good chemical resistance
  • Wide clamping range
  • Corrosion-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Oil-resistant
  • Optimum strain relief
  • Robust
  • Reliability
Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 20-14
Contact connection Crimpanschluss
Contact material Messing
contact surface vergoldet
Cable cross-section 0,5-2,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes