72400000 | LAPP
Pin contact, 0.14-1.0 mm², AWG 26-18, crimp connection, gold-plated, 72400000
Order No.: 30P1578
EAN: 4044773623277
MPN:
72400000
EPIC SIGNAL M23 SCM 1MM AU
Series: EPIC SIGNAL M23
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
5 pcs.
0.4403 €
10 pcs.
0.4165 €
20 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 72400000, LAPP KABEL
Pin contact for circular connectors M23, 1 mm male 0.14 - 1.0 mm², gold plated.
Features
- Good chemical resistance
- Corrosion-resistant
- Mechanical resistance
- Oil-resistant
- Optimum strain relief
- Robust
- Reliability
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 26-18 | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
contact surface | vergoldet | |
Cable cross-section | 0,14-1,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |