72400001 | LAPP
Pin contact, 0.14-1.0 mm², AWG 26-18, crimp connection, gold-plated, 72400001
Order No.: 30P1577
EAN: 4044773795721
MPN:
72400001
EPIC SIGNAL M23 SCM 1MM AU
Series: EPIC SIGNAL M23
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
5 pcs.
1.1781 €
10 pcs.
1.1186 €
20 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 72400001, LAPP KABEL
Pin contact for circular connectors M23, 1 mm male 0.14 - 1.0 mm², gold plated.
Features
- Good chemical resistance
- Corrosion-resistant
- Mechanical resistance
- Oil-resistant
- Optimum strain relief
- Robust
- Reliability
Technical specifications
Ausführung | Stiftkontakt | |
AWG-Leiterquerschnitt | AWG 26-18 | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Messing | |
Kontaktoberfläche | vergoldet | |
Leiterquerschnitt | 0,14-1,0 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |