72401601 | LAPP

Receptacle, 1.0-2.5 mm², AWG 18-14, crimp connection, gold-plated, 72401601

Order No.: 30P1551
EAN: 4044773744675
MPN:
72401601
EPIC SIGNAL M23 BCMS 2MM AU
Series: EPIC SIGNAL M23
72401601 LAPP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
5 pcs.
1.4161 €
10 pcs.
1.3328 €
20 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 72401601, LAPP KABEL

Socket contact for circular connectors M23, 2 mm female 1.0 - 2.5 mm², gold plated.

Features

  • Good chemical resistance
  • Corrosion-resistant
  • Mechanical resistance
  • Oil-resistant
  • Optimum strain relief
  • Robust
  • Reliability
Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 18-14
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche vergoldet
Leiterquerschnitt 1,0-2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes