72402001 | LAPP

Pin contact, 1.0 mm², AWG 18, gold-plated, 72402001

Order No.: 30P1579
EAN: 4044773795738
MPN:
72402001
EPIC SIGNAL M23 SLM 1MM AU 1.0
Series: EPIC SIGNAL M23
72402001 LAPP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
5 pcs.
0.9282 €
10 pcs.
0.8687 €
20 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 72402001, LAPP KABEL

Pin contact for circular connectors M23, 1 mm male solder, gold plated.

Features

  • Good chemical resistance
  • Corrosion-resistant
  • Mechanical resistance
  • Oil-resistant
  • Optimum strain relief
  • Robust
  • Reliability
Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 18
Kontaktmaterial Messing
Kontaktoberfläche vergoldet
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes