72402601 | LAPP
Receptacle, 1.0 mm², AWG 18, solder connection, gold-plated, 72402601
Order No.: 30P1553
EAN: 4044773795752
MPN:
72402601
EPIC SIGNAL M23 BLMS 1MM 1.0
Series: EPIC SIGNAL M23
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
5 pcs.
0.8568 €
10 pcs.
0.8092 €
20 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 72402601, LAPP KABEL
Socket contact for circular connectors M23, 1 mm female slot solder to 1 mm², gold plated.
Features
- Good chemical resistance
- Corrosion-resistant
- Mechanical resistance
- Oil-resistant
- Optimum strain relief
- Robust
- Reliability
Technical specifications
Ausführung | Buchsenkontakt | |
AWG-Leiterquerschnitt | AWG 18 | |
Kontaktanschluss | Lötanschluss | |
Kontaktmaterial | Messing | |
Kontaktoberfläche | vergoldet | |
Leiterquerschnitt | 1,0 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |