72403100 | LAPP
Pin contact, 2.5 mm², AWG 14, gold-plated, 72403100
Order No.: 30P1581
EAN: 4044774215297
MPN:
72403100
EPIC SIGNAL M23 SLM 2MM AU
Series: EPIC SIGNAL M23
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
5 pcs.
1.2376 €
10 pcs.
1.1662 €
20 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 72403100, LAPP KABEL
Pin contact for circular connectors M23, 2 mm male solder, gold plated.
Features
- Good chemical resistance
- Corrosion-resistant
- Mechanical resistance
- Oil-resistant
- Optimum strain relief
- Robust
- Reliability
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 14 | |
Contact material | Messing | |
contact surface | vergoldet | |
Cable cross-section | 2,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |