72404000 | LAPP
Receptacle, 2.5 mm², AWG 14, solder connection, gold-plated, 72404000
Order No.: 30P1556
EAN: 4044773808834
MPN:
72404000
EPIC SIGNAL M23 BLMS 2MM AU
Series: EPIC SIGNAL M23
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
5 pcs.
1.8921 €
10 pcs.
1.7969 €
20 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 72404000, LAPP KABEL
Socket contact for circular connectors M23, 2 mm female solder to 2.5 mm², gold plated.
Features
- Good chemical resistance
- Corrosion-resistant
- Mechanical resistance
- Oil-resistant
- Optimum strain relief
- Robust
- Reliability
Technical specifications
Ausführung | Buchsenkontakt | |
AWG-Leiterquerschnitt | AWG 14 | |
Kontaktanschluss | Lötanschluss | |
Kontaktmaterial | Messing | |
Kontaktoberfläche | vergoldet | |
Leiterquerschnitt | 2,5 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |