74020601 | LAPP

Receptacle, 0.14-1.0 mm², AWG 26-18, gold-plated, 74020601

Order No.: 30P1550
EAN: 4044773536287
MPN:
74020601
EPIC SIGNAL M23 BCMS 1MM AU
Series: EPIC SIGNAL M23
74020601 LAPP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
5 pcs.
1.3685 €
10 pcs.
1.2852 €
20 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 74020601, LAPP KABEL

Socket contact for circular connectors, 1 mm female slot 0.14 - 1.0 mm², gold plated.

Features

  • Good chemical resistance
  • Wide clamping range
  • Corrosion-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Oil-resistant
  • Optimum strain relief
  • Robust
  • Reliability
Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 26-18
Kontaktmaterial Messing
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,14-1,0 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes