74033000 | LAPP
Pin contact, 0.14-1.0 mm², AWG 26-18, crimp connection, gold-plated, 74033000
Unit Price (€ / pc.)
1.8921 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
10 pcs.
1.7136 €
50 pcs.
1.6065 €
100 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 74033000, LAPP KABEL
Pin contact for circular connectors, 1 mm male 0.14 - 1.0 mm², gold plated.
Features
- Good chemical resistance
- Wide clamping range
- Corrosion-resistant
- Maximum vibration protection
- Mechanical resistance
- Oil-resistant
- Optimum strain relief
- Robust
- Reliability
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 26-18 | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
contact surface | vergoldet | |
Cable cross-section | 0,14-1,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |