74033001 | LAPP

Pin contact, 0.14-1.0 mm², AWG 26-18, crimp connection, gold-plated, 74033001

Order No.: 30P1115
EAN: 4044773535990
MPN:
74033001
EPIC POWER LS1 A0,14-1,0
Series: EPIC POWER LS1
74033001 LAPP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.1182 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
1.9397 €
50 pcs.
1.8207 €
100 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 74033001, LAPP KABEL

Pin contact for circular connectors, 1 mm male 0.14 - 1.0 mm², gold plated.

Features

  • Good chemical resistance
  • Wide clamping range
  • Corrosion-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Oil-resistant
  • Optimum strain relief
  • Robust
  • Reliability
Technical specifications
Version Stiftkontakt
AWG cross-section AWG 26-18
Contact connection Crimpanschluss
Contact material Messing
contact surface vergoldet
Cable cross-section 0,14-1,0 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes