74200600 | LAPP

Receptacle, 0.14-1.0 mm², AWG 26-18, crimp connection, gold-plated, 74200600

Order No.: 30P1549
EAN: 4044773715361
MPN:
74200600
EPIC SIGNAL M23 BCMS 1MM
Series: EPIC SIGNAL M23
74200600 LAPP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
5 pcs.
0.4403 €
10 pcs.
0.4165 €
20 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 74200600, LAPP KABEL

Socket contact for circular connectors, 1 mm female slot 0.14 - 1.0 mm², Gold plated.

Features

  • Good chemical resistance
  • Wide clamping range
  • Corrosion-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Oil-resistant
  • Optimum strain relief
  • Robust
  • Reliability
Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 26-18
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,14-1,0 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes