44420330 | LAPP

Crimping die for circular connector, 50 mm², 44420330

Order No.: 30P1417
EAN: 4044776767398
MPN:
44420330
EPIC POWERLOCK
Series: EPIC POWERLOCK
44420330 LAPP Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
225.8144 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
225.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
225.8144 €
Technical specifications
Crimpbereich (mm²) 50 mm²
Geeignet für Rundsteckverbinder
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes