44420332 | LAPP

Crimping die for circular connector, 95 mm², 44420332

Order No.: 30P1419
EAN: 4044776767817
MPN:
44420332
EPIC POWERLOCK
Series: EPIC POWERLOCK
44420332 LAPP Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
228.0754 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
228.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
228.0754 €
Technical specifications
Crimpbereich (mm²) 95 mm²
Geeignet für Rundsteckverbinder
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes