44424040 | LAPP

Crimping die for contacts, 95 mm², 44424040

Order No.: 30P1113
EAN: 4044776567899
MPN:
44424040
EPIC Modular MC
Series: EPIC Modular MC
44424040 LAPP Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
302.9859 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
302.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
302.9859 €
Technical specifications
Crimpbereich (mm²) 95 mm²
Geeignet für Kontakte
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes