61795951 | LAPP
Crimping die for tube cable lug, 10 mm², 61795951
Order No.: 33P4277
EAN: 4044773193671
MPN:
61795951
CRIMPEINSATZ B 8 SYSTEM 1300
Unit Price (€ / pc.)
163.2918 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp insert, 61795951, LAPP
The 61795951 is a pressing die for hydraulic pressing pliers V 1311 and battery pressing plier PVX 1300.
Technical specifications
Crimping Range (mm²) | 10 mm² | |
Suitable for | tube cable lug |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |