61795960 | LAPP
Crimping die for tube cable lug, 16 mm², 61795960
Order No.: 33P4278
EAN: 4044773193657
MPN:
61795960
CRIMPEINSATZ B 8,5 SYSTEM 1300
Unit Price (€ / pc.)
164.9221 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp insert, 61795960, LAPP
The 61795960 is a pressing die for hydraulic pressing pliers V 1311 and battery pressing plier PVX 1300.
Technical specifications
Crimpbereich (mm²) | 16 mm² | |
Geeignet für | Rohrkabelschuh |
Download
Logistics
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |