61795981 | LAPP

Crimping die, system 1300 for tube cable lug, 35 mm², 61795981

Order No.: 33P4282
EAN: 4044773219272
MPN:
61795981
CRIMPEINSATZ B13 SYSTEM 1300
61795981 LAPP Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
164.9221 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
164.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
164.9221 €

Crimp insert, 61795981, LAPP

The 61795981 is a pressing die for hydraulic pressing pliers V 1311 and battery pressing plier PVX 1300.

Technical specifications
Ausführung SYSTEM 1300
Crimpbereich (mm²) 35 mm²
Geeignet für Rohrkabelschuh
Logistics
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes