61795982 | LAPP

Crimping die for tube cable lug, 10 mm², 61795982

Order No.: 33P4273
EAN: 4044778430733
MPN:
61795982
CRIMPEINSATZ 13DB8 SYSTEM 1300
61795982 LAPP Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
429.3758 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
429.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
429.3758 €

Crimp insert, 61795982, LAPP

The 61795982 is a pressing die for hydraulic pressing pliers V 1311 and battery pressing plier PVX 1300.

Technical specifications
Crimpbereich (mm²) 10 mm²
Geeignet für Rohrkabelschuh
Logistics
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes