61795985 | LAPP

Crimping die for tube cable lug, 70 mm², 61795985

Order No.: 33P4266
EAN: 4044778430764
MPN:
61795985
CRIMPEINSATZ 13DB17 SYSTEM 1300
LAPP
61795985 LAPP Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
425.1275 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
425.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
425.1275 €

Crimp insert, 61795985, LAPP

The 61795985 is a pressing die for hydraulic pressing pliers V 1311 and battery pressing plier PVX 1300.

Technical specifications
Crimpbereich (mm²) 70 mm²
Geeignet für Rohrkabelschuh
Logistics
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes