61795991 | LAPP

Crimping die for tube cable lug, 50 mm², 61795991

Order No.: 33P4284
EAN: 4044773219258
MPN:
61795991
CRIMPEINSATZ B14,5 SYSTEM 1300
61795991 LAPP Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
164.9221 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
164.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
164.9221 €

Crimp insert, 61795991, LAPP

The 61795991 is a pressing die for hydraulic pressing pliers V 1311 and battery pressing plier PVX 1300.

Technical specifications
Crimpbereich (mm²) 50 mm²
Geeignet für Rohrkabelschuh
Logistics
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes