61796021 | LAPP
Crimping die for tube cable lug, 95 mm², 61796021
Order No.: 33P4289
EAN: 4044773219203
MPN:
61796021
CRIMPEINSATZ B20 SYSTEM 1300
Unit Price (€ / pc.)
164.9221 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp insert, 61796021, LAPP
The 61796021 is a pressing die for hydraulic pressing pliers V 1311 and battery pressing plier PVX 1300.
Technical specifications
Crimpbereich (mm²) | 95 mm² | |
Geeignet für | Rohrkabelschuh |
Download
Logistics
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |