61796031 | LAPP
Crimping die, system 1300 for tube cable lug, 185 mm², 61796031
Order No.: 33P4290
EAN: 4044773219180
MPN:
61796031
CRIMPEINSATZ B24 SYSTEM 1300
Unit Price (€ / pc.)
164.9221 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp insert, 61796031, LAPP
The 61796031 is a pressing die for hydraulic pressing pliers V 1311 and battery pressing plier PVX 1300.
Technical specifications
Ausführung | SYSTEM 1300 | |
Crimpbereich (mm²) | 185 mm² | |
Geeignet für | Rohrkabelschuh |
Download
Logistics
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |